Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ASPIAIG-F6030-R33M-T Power Inductor (SMD), 330 nH, 25 A, Shielded, 28 A, ASPIAIG-F6030 Series, 2525 [6363 Metric]](https://www.element14.cn/productimages/standard/en_GB/2848298-40.jpg)
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-R33M-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2848324RL
Cut Tape2848324
Product RangeASPIAIG-F6030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.550 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 50+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY12.270 (CNY13.8651) |
| 250+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY7.850 (CNY8.8705) |
| 1000+ | CNY5.640 (CNY6.3732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-R33M-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2848324RL
Cut Tape2848324
Product RangeASPIAIG-F6030 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeASPIAIG-F6030 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F6030 Series
DC Resistance Max
2500µohm
Product Length
6.6mm
Product Height
2.8mm
RMS Current (Irms)
25A
Saturation Current (Isat)
28A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
