Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ASPIAIG-F6030-R18M-T Power Inductor (SMD), 180 nH, 32 A, Shielded, 36 A, ASPIAIG-F6030 Series, 2525 [6363 Metric]](https://www.element14.cn/productimages/standard/en_GB/2848298-40.jpg)
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-R18M-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2848323RL
Cut Tape2848323
Product RangeASPIAIG-F6030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.280 | CNY8.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.280 (CNY9.3564) |
| 50+ | CNY6.970 (CNY7.8761) |
| 100+ | CNY6.130 (CNY6.9269) |
| 250+ | CNY5.770 (CNY6.5201) |
| 500+ | CNY5.300 (CNY5.989) |
| 1000+ | CNY4.750 (CNY5.3675) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-R18M-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2848323RL
Cut Tape2848323
Product RangeASPIAIG-F6030 Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeASPIAIG-F6030 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max1750µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F6030 Series
DC Resistance Max
1750µohm
Product Length
6.6mm
Product Height
2.8mm
RMS Current (Irms)
32A
Saturation Current (Isat)
36A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
