Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-1R0M-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2848310RL
Cut Tape2848310
Product RangeASPIAIG-F5030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.870 | CNY69.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY10.220 (CNY11.5486) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.840 (CNY9.9892) |
| 1000+ | CNY6.910 (CNY7.8083) |
| 2000+ | CNY4.980 (CNY5.6274) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-1R0M-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2848310RL
Cut Tape2848310
Product RangeASPIAIG-F5030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12.2A
Inductor ConstructionShielded
Saturation Current (Isat)14.3A
Product RangeASPIAIG-F5030 Series
Inductor Case / Package-
DC Resistance Max7600µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F5030 Series
DC Resistance Max
7600µohm
Product Length
5.5mm
Product Height
2.9mm
RMS Current (Irms)
12.2A
Saturation Current (Isat)
14.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
