Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-R33M-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2848307RL
Cut Tape2848307
Product RangeASPIAIG-F5020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.280 | CNY51.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.280 (CNY11.6164) |
| 50+ | CNY10.080 (CNY11.3904) |
| 250+ | CNY9.870 (CNY11.1531) |
| 500+ | CNY9.670 (CNY10.9271) |
| 1500+ | CNY9.460 (CNY10.6898) |
| 3000+ | CNY9.260 (CNY10.4638) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-R33M-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2848307RL
Cut Tape2848307
Product RangeASPIAIG-F5020 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeASPIAIG-F5020 Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
ASPIAIG-F5020-R33M-T is an ASPIAIG-F5020 series moulded SMD power inductor. Application includes automotive grade 0 and electric vehicles, ADAS and body electronics, infotainment system, lighting, motor control, solar inverters and solar power, DC/DC converter in distributed power system, battery powered device.
- PPAP ready and supported, TSI6949 certified production lines
- AEC-Q200 qualified, excellent current capacity, exceptionally low DCR
- Soft saturation, low profile for compact design
- Shielded constructions for low EMI
- 330µH inductance, 14.4A RMS current, 24A saturation current, 14.4mohm maximum DC resistance
- Inductance tolerance is ±20%, 40V operating voltage
- Dimension is 5.5 x 5.3 x 1.9mm
- Operating temperature range from -55 to +155°C
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F5020 Series
DC Resistance Max
7000µohm
Product Length
5.5mm
Product Height
1.9mm
RMS Current (Irms)
14.4A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
