Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4030-2R2M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code4209947
Product RangeASPIAIG-F4030 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.440 (CNY11.7972) |
| 50+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY7.070 (CNY7.9891) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY6.010 (CNY6.7913) |
| 2000+ | CNY5.890 (CNY6.6557) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY52.20 (CNY58.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4030-2R2M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code4209947
Product RangeASPIAIG-F4030 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeASPIAIG-F4030 Series
Inductor Case / Package-
DC Resistance Max0.0226ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F4030 Series
DC Resistance Max
0.0226ohm
Product Length
4.1mm
Product Height
2.8mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
