Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-R22M-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2848302RL
Cut Tape2848302
Product RangeASPIAIG-F4020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.170 | CNY70.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.170 (CNY16.0121) |
| 50+ | CNY13.890 (CNY15.6957) |
| 250+ | CNY13.610 (CNY15.3793) |
| 500+ | CNY13.320 (CNY15.0516) |
| 1500+ | CNY13.040 (CNY14.7352) |
| 3000+ | CNY12.760 (CNY14.4188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-R22M-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2848302RL
Cut Tape2848302
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)18.8A
Product RangeASPIAIG-F4020 Series
Inductor Case / Package-
DC Resistance Max4600µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F4020 Series
DC Resistance Max
4600µohm
Product Length
4.1mm
Product Height
1.9mm
RMS Current (Irms)
16.8A
Saturation Current (Isat)
18.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
