Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-1R0M-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2848298RL
Cut Tape2848298
Product RangeASPIAIG-F4020 Series
Your Part Number
1,780 In Stock
Need more?
1,780 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.460 | CNY82.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.460 (CNY18.5998) |
| 50+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY10.140 (CNY11.4582) |
| 1500+ | CNY8.160 (CNY9.2208) |
| 3000+ | CNY6.930 (CNY7.8309) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-1R0M-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2848298RL
Cut Tape2848298
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.8A
Product RangeASPIAIG-F4020 Series
Inductor Case / Package-
DC Resistance Max0.0146ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F4020 Series
DC Resistance Max
0.0146ohm
Product Length
4.1mm
Product Height
1.9mm
RMS Current (Irms)
9.6A
Saturation Current (Isat)
8.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
