Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-F6060-4R7M-TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4209931
Full Reel4209931RL
Product RangeASPI-F6060 Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 750+ | CNY7.410 (CNY8.3733) |
| 3750+ | CNY7.100 (CNY8.023) |
| 7500+ | CNY7.000 (CNY7.910) |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
CNY5,557.50 (CNY6,279.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F6060-4R7M-TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4209931
Full Reel4209931RL
Product RangeASPI-F6060 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12.1A
Inductor ConstructionShielded
Saturation Current (Isat)11.2A
Product RangeASPI-F6060 Series
Inductor Case / Package-
DC Resistance Max0.01502ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height6.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPI-F6060 Series
DC Resistance Max
0.01502ohm
Product Length
6.6mm
Product Height
6.1mm
RMS Current (Irms)
12.1A
Saturation Current (Isat)
11.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
