Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-F4030-1R0M-TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4209909
Full Reel4209909RL
Product RangeASPI-F4030 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY6.350 (CNY7.1755) |
| 10000+ | CNY6.000 (CNY6.780) |
| 20000+ | CNY5.880 (CNY6.6444) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY12,700.00 (CNY14,351.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F4030-1R0M-TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4209909
Full Reel4209909RL
Product RangeASPI-F4030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)10.3A
Product RangeASPI-F4030 Series
Inductor Case / Package-
DC Resistance Max7200µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-F4030 Series
DC Resistance Max
7200µohm
Product Length
4.1mm
Product Height
3.1mm
RMS Current (Irms)
13A
Saturation Current (Isat)
10.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
