Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-F1060-4R7M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780775RL
Cut Tape3780775
Product RangeASPI-F1060 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.670 | CNY20.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.670 (CNY23.3571) |
| 10+ | CNY18.860 (CNY21.3118) |
| 50+ | CNY16.600 (CNY18.758) |
| 200+ | CNY14.330 (CNY16.1929) |
| 400+ | CNY14.130 (CNY15.9669) |
| 750+ | CNY12.750 (CNY14.4075) |
| 3750+ | CNY11.900 (CNY13.447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F1060-4R7M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780775RL
Cut Tape3780775
Product RangeASPI-F1060 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeASPI-F1060 Series
Inductor Case / Package-
DC Resistance Max0.01072ohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPI-F1060 Series
DC Resistance Max
0.01072ohm
Product Length
11.9mm
Product Height
5.7mm
RMS Current (Irms)
14A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
