Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-F1060-2R2M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780774RL
Cut Tape3780774
Product RangeASPI-F1060 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.680 | CNY20.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.680 (CNY23.3684) |
| 10+ | CNY13.620 (CNY15.3906) |
| 50+ | CNY13.030 (CNY14.7239) |
| 200+ | CNY12.450 (CNY14.0685) |
| 400+ | CNY12.060 (CNY13.6278) |
| 750+ | CNY11.900 (CNY13.447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F1060-2R2M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780774RL
Cut Tape3780774
Product RangeASPI-F1060 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeASPI-F1060 Series
Inductor Case / Package-
DC Resistance Max4840µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPI-F1060 Series
DC Resistance Max
4840µohm
Product Length
11.9mm
Product Height
5.7mm
RMS Current (Irms)
20A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
