Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-F1060-1R0M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780773RL
Cut Tape3780773
Product RangeASPI-F1060 Series
Your Part Number
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.820 | CNY20.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.820 (CNY23.5266) |
| 10+ | CNY18.220 (CNY20.5886) |
| 50+ | CNY15.100 (CNY17.063) |
| 100+ | CNY13.530 (CNY15.2889) |
| 200+ | CNY12.500 (CNY14.125) |
| 500+ | CNY11.660 (CNY13.1758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F1060-1R0M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780773RL
Cut Tape3780773
Product RangeASPI-F1060 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)28.5A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeASPI-F1060 Series
Inductor Case / Package-
DC Resistance Max2320µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-F1060 Series
DC Resistance Max
2320µohm
Product Length
11.9mm
Product Height
5.7mm
RMS Current (Irms)
28.5A
Saturation Current (Isat)
44A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
