Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-8040S-221M-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142894RL
Cut Tape4142894
Product RangeASPI-8040S Series
Your Part Number
898 In Stock
Need more?
898 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.600 (CNY2.938) |
| 250+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.070 (CNY2.3391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-8040S-221M-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142894RL
Cut Tape4142894
Product RangeASPI-8040S Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeASPI-8040S Series
Inductor Case / Package-
DC Resistance Max0.599ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
ASPI-8040S Series
DC Resistance Max
0.599ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0885
