Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-8040S-101M-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142893RL
Cut Tape4142893
Product RangeASPI-8040S Series
Your Part Number
1,484 In Stock
Need more?
1,484 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY3.000 (CNY3.390) |
| 1000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-8040S-101M-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142893RL
Cut Tape4142893
Product RangeASPI-8040S Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeASPI-8040S Series
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ASPI-8040S Series
DC Resistance Max
0.29ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0885
