Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-8040LR-100M-TCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3780783RL
Cut Tape3780783
Product RangeASPI-8040LR Series
Your Part Number
2,230 In Stock
Need more?
2,230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY6.130 (CNY6.9269) |
| 50+ | CNY5.590 (CNY6.3167) |
| 200+ | CNY5.050 (CNY5.7065) |
| 400+ | CNY4.960 (CNY5.6048) |
| 800+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-8040LR-100M-TCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3780783RL
Cut Tape3780783
Product RangeASPI-8040LR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeASPI-8040LR Series
Inductor Case / Package-
DC Resistance Max0.0518ohm
Inductance Tolerance± 20%
Product Length8.2mm
Product Width8.6mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-8040LR Series
DC Resistance Max
0.0518ohm
Product Length
8.2mm
Product Height
3.8mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
