Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-6045T-1R0N-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780791RL
Cut Tape3780791
Product RangeASPI-6045T Series
Your Part Number
722 In Stock
Need more?
722 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.560 | CNY2.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.560 (CNY2.8928) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045T-1R0N-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780791RL
Cut Tape3780791
Product RangeASPI-6045T Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.14A
Inductor ConstructionShielded
Saturation Current (Isat)9.85A
Product RangeASPI-6045T Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-6045T Series
DC Resistance Max
0.014ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
5.14A
Saturation Current (Isat)
9.85A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
