Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-6045T-101M-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3780797RL
Cut Tape3780797
Product RangeASPI-6045T Series
Your Part Number
3,128 In Stock
Need more?
3,128 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.760 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.870 (CNY2.1131) |
| 250+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1500+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045T-101M-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3780797RL
Cut Tape3780797
Product RangeASPI-6045T Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeASPI-6045T Series
Inductor Case / Package-
DC Resistance Max0.563ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ASPI-6045T Series
DC Resistance Max
0.563ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
