Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-4030S-120M-TCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4142867RL
Cut Tape4142867
Product RangeASPI-4030S Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.070 (CNY2.3391) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 2000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-120M-TCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4142867RL
Cut Tape4142867
Product RangeASPI-4030S Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeASPI-4030S Series
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
ASPI-4030S Series
DC Resistance Max
0.135ohm
Product Length
4mm
Product Height
3mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01665
