Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-2012-220M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3227514RL
Cut Tape3227514
Product RangeASPI-2012 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY2.700 (CNY3.051) |
| 250+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.050 (CNY2.3165) |
| 2000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-2012-220M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3227514RL
Cut Tape3227514
Product RangeASPI-2012 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeASPI-2012 Series
Inductor Case / Package-
DC Resistance Max1.68ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ASPI-2012 Series
DC Resistance Max
1.68ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
