Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-2012-150M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3227513RL
Cut Tape3227513
Product RangeASPI-2012 Series
Your Part Number
1,545 In Stock
Need more?
1,545 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.210 | CNY21.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.270 (CNY3.6951) |
| 250+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 2000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-2012-150M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3227513RL
Cut Tape3227513
Product RangeASPI-2012 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeASPI-2012 Series
Inductor Case / Package-
DC Resistance Max1.368ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ASPI-2012 Series
DC Resistance Max
1.368ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
