Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-R47M-T15Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4142855RL
Cut Tape4142855
Product RangeASPI-0630LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.470 (CNY2.7911) |
| 250+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1500+ | CNY2.400 (CNY2.712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-R47M-T15Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4142855RL
Cut Tape4142855
Product RangeASPI-0630LR Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeASPI-0630LR Series
Inductor Case / Package-
DC Resistance Max4000µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
ASPI-0630LR Series
DC Resistance Max
4000µohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
18A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0911
