Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-220M-T15Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4142850RL
Cut Tape4142850
Product RangeASPI-0630LR Series
Your Part Number
1,831 In Stock
Need more?
1,831 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.590 (CNY4.0567) |
| 1500+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-220M-T15Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4142850RL
Cut Tape4142850
Product RangeASPI-0630LR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeASPI-0630LR Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ASPI-0630LR Series
DC Resistance Max
0.17ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0911
