Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0630HI-6R8M-T15Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142847RL
Cut Tape4142847
Product RangeASPI-0630HI Series
Your Part Number
3,082 In Stock
Need more?
3,082 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1500+ | CNY2.540 (CNY2.8702) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0630HI-6R8M-T15Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142847RL
Cut Tape4142847
Product RangeASPI-0630HI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeASPI-0630HI Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.65mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ASPI-0630HI Series
DC Resistance Max
0.06ohm
Product Length
7.2mm
Product Height
3mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.65mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0911
