Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0530LR-4R7M-T2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4142843RL
Cut Tape4142843
Product RangeASPI-0530LR Series
Your Part Number
3,590 In Stock
Need more?
1,640 Next business day delivery available(Shanghai stock)
1,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.340 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.340 (CNY6.0342) |
| 50+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY3.600 (CNY4.068) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2000+ | CNY2.370 (CNY2.6781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0530LR-4R7M-T2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4142843RL
Cut Tape4142843
Product RangeASPI-0530LR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeASPI-0530LR Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPI-0530LR Series
DC Resistance Max
0.06ohm
Product Length
5.7mm
Product Height
3mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0491
