Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0530HI-2R2M-T2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142841RL
Cut Tape4142841
Product RangeASPI-0530HI Series
Your Part Number
1,409 In Stock
4,000 more incoming. You can reserve stock now
1,409 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.190 | CNY25.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.270 (CNY4.8251) |
| 250+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2000+ | CNY2.730 (CNY3.0849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0530HI-2R2M-T2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142841RL
Cut Tape4142841
Product RangeASPI-0530HI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeASPI-0530HI Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPI-0530HI Series
DC Resistance Max
0.035ohm
Product Length
5.7mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000565
