Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0530HI-1R0M-T2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142840RL
Cut Tape4142840
Product RangeASPI-0530HI Series
Your Part Number
2,290 In Stock
Need more?
2,290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.570 | CNY27.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY4.600 (CNY5.198) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0530HI-1R0M-T2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142840RL
Cut Tape4142840
Product RangeASPI-0530HI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeASPI-0530HI Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-0530HI Series
DC Resistance Max
0.014ohm
Product Length
5.7mm
Product Height
3mm
RMS Current (Irms)
7A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0491
