Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-6R8M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3227496RL
Cut Tape3227496
Product RangeASPI-0410FS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.640 | CNY66.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 2500+ | CNY3.990 (CNY4.5087) |
| 5000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-6R8M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3227496RL
Cut Tape3227496
Product RangeASPI-0410FS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASPI-0410FS Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ASPI-0410FS Series
DC Resistance Max
0.3ohm
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
