Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ASMPM-0806-R47M-T Multilayer Inductor, 470 nH, 0.04 ohm, 3.6 A, 0806 [2016 Metric], ASMPM Series](https://www.element14.cn/productimages/standard/en_GB/2848284-40.jpg)
ManufacturerABRACON
Manufacturer Part NoASMPM-0806-R47M-TCopy
Order Code
Re-Reel2848286RL
Cut Tape2848286
Product RangeASMPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.180 | CNY20.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.180 (CNY4.7234) |
| 50+ | CNY3.490 (CNY3.9437) |
| 250+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1500+ | CNY2.410 (CNY2.7233) |
| 3000+ | CNY2.290 (CNY2.5877) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPM-0806-R47M-TCopy
Order Code
Re-Reel2848286RL
Cut Tape2848286
Product RangeASMPM Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.04ohm
Self Resonant Frequency-
DC Current Rating3.6A
Inductor Case / Package0806 [2016 Metric]
Product RangeASMPM Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ceramic
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.04ohm
DC Current Rating
3.6A
Product Range
ASMPM Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
