Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ASMPH-0603-2R2M-T Multilayer Inductor, 2.2 µH, 0.38 ohm, 80 MHz, 850 mA, 0603 [1608 Metric], ASMPH-0603 Series](https://www.element14.cn/productimages/standard/en_GB/2215625-40.jpg)
ManufacturerABRACON
Manufacturer Part NoASMPH-0603-2R2M-TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4142823RL
Cut Tape4142823
Product RangeASMPH-0603 Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.450 | CNY14.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.976 (CNY1.1029) |
| 2000+ | CNY0.896 (CNY1.0125) |
| 4000+ | CNY0.816 (CNY0.9221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPH-0603-2R2M-TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4142823RL
Cut Tape4142823
Product RangeASMPH-0603 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.38ohm
Self Resonant Frequency80MHz
DC Current Rating850mA
Inductor Case / Package0603 [1608 Metric]
Product RangeASMPH-0603 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.38ohm
DC Current Rating
850mA
Product Range
ASMPH-0603 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
