Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMB-25.000MHZ-LY-T.
Order Code2888646
Product RangePure Silicon ASFLMB Series
Your Part Number
1,972 In Stock
Need more?
1972 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.590 (CNY37.9567) |
| 10+ | CNY28.400 (CNY32.092) |
| 25+ | CNY27.910 (CNY31.5383) |
| 50+ | CNY27.360 (CNY30.9168) |
| 100+ | CNY25.700 (CNY29.041) |
| 250+ | CNY25.000 (CNY28.250) |
| 500+ | CNY24.800 (CNY28.024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.59 (CNY37.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMB-25.000MHZ-LY-T.
Order Code2888646
Product RangePure Silicon ASFLMB Series
Technical Datasheet
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASFLMB Series
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Stability + / -
10ppm
Product Range
Pure Silicon ASFLMB Series
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
