Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFL1-25.000MHZ-L-T.
Order Code2889428
Product RangeASFL1 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY10.770 (CNY12.1701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY10,770.00 (CNY12,170.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFL1-25.000MHZ-L-T.
Order Code2889428
Product RangeASFL1 Series
Technical Datasheet
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Product RangeASFL1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Stability + / -
100ppm
Product Range
ASFL1 Series
Oscillator Case / Package
SMD, 5mm x 3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188
