Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFL1-20.000MHZ-EK-T
Order Code7943131
Product RangeASFL1 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.430 (CNY8.3959) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY7,430.00 (CNY8,395.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFL1-20.000MHZ-EK-T
Order Code7943131
Product RangeASFL1 Series
Technical Datasheet
Frequency Stability + / -30ppm
Supply Voltage Nom3.3V
Product RangeASFL1 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Stability + / -
30ppm
Product Range
ASFL1 Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
