Print Page
Image is for illustrative purposes only. Please refer to product description.

699 In Stock
Need more?
699 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 10+ | CNY18.860 (CNY21.3118) |
| 25+ | CNY18.100 (CNY20.453) |
| 50+ | CNY17.280 (CNY19.5264) |
| 100+ | CNY16.660 (CNY18.8258) |
| 250+ | CNY15.490 (CNY17.5037) |
| 500+ | CNY15.280 (CNY17.2664) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.48 (CNY24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEM1-100.000MHZ-LC-T.
Order Code1633603
Technical Datasheet
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Frequency Stability + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
