Print Page
50 In Stock
1,884 more incoming. You can reserve stock now
50 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.500 | CNY14.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.500 (CNY16.385) |
| 10+ | CNY12.560 (CNY14.1928) |
| 50+ | CNY11.890 (CNY13.4357) |
| 200+ | CNY10.840 (CNY12.2492) |
| 500+ | CNY9.800 (CNY11.074) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.860 (CNY8.8818) |
| 3000+ | CNY7.630 (CNY8.6219) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEK-32.768KHZ-L-R-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2673041
Re-Reel2467903RL
Cut Tape2467903
Product RangeASEK
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASEK
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ASEK-32.768KHZ-LRT is a 3.2 x 2.5 x 1.2mm 25ppm ceramic surface-mount Crystal Oscillator features seam sealed assures high reliability performance. The ASEK series oscillator for use with the laptop, digital camera, wireless LAN, Bluetooth and mobile communication, LCD, PDA and MP3 player, electricity, gas and water metering.
- Low current consumption
- 40 to 60% Maximum symmetry
- 28ms Maximum start-up time
Applications
Clock & Timing, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Wireless, Metering
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASEK
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054

