Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-8.000MHZ-XY-TCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Full Reel3820874
Re-Reel3819792RL
Cut Tape3819792
Product RangePure Silicon ASDMB Series
Your Part Number
1,533 In Stock
Need more?
1,533 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.470 | CNY30.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.470 (CNY34.4311) |
| 10+ | CNY26.500 (CNY29.945) |
| 50+ | CNY24.070 (CNY27.1991) |
| 200+ | CNY21.110 (CNY23.8543) |
| 500+ | CNY19.580 (CNY22.1254) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY17.820 (CNY20.1366) |
| 3000+ | CNY17.470 (CNY19.7411) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-8.000MHZ-XY-TCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Full Reel3820874
Re-Reel3819792RL
Cut Tape3819792
Product RangePure Silicon ASDMB Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
