Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDM1-25.000MHZ-LC-T.
Order Code1633556
Product RangeASDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY17.140 (CNY19.3682) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY17,140.00 (CNY19,368.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDM1-25.000MHZ-LC-T.
Order Code1633556
Product RangeASDM Series
Technical Datasheet
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -50ppm
Product RangeASDM Series
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Technical Specifications
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDM Series
Operating Temperature Min
-40°C
Frequency Stability + / -
50ppm
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Alternatives for ASDM1-25.000MHZ-LC-T.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
