Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASAKDV-32.768KHZ-LR-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3773398
Re-Reel3773416RL
Cut Tape3773416
Product RangeASAKDV Series
Your Part Number
824 In Stock
Need more?
824 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.770 | CNY11.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.770 (CNY13.3001) |
| 10+ | CNY10.240 (CNY11.5712) |
| 50+ | CNY9.330 (CNY10.5429) |
| 200+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.660 (CNY8.6558) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.630 (CNY8.6219) |
| 3000+ | CNY7.250 (CNY8.1925) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASAKDV-32.768KHZ-LR-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3773398
Re-Reel3773416RL
Cut Tape3773416
Product RangeASAKDV Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom-
Product RangeASAKDV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / LVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
ASAKDV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / LVCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
