Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAR50LC-10.000MHZ-CBACopy
Manufacturer Standard Lead Time25 weeks
Order Code4399585
Product RangeAR50LC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,771.000 (CNY21,211.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18,771.00 (CNY21,211.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAR50LC-10.000MHZ-CBACopy
Manufacturer Standard Lead Time25 weeks
Order Code4399585
Product RangeAR50LC Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.3ppb
Oscillator Case / PackageThrough Hole, 50.8mm x 50.8mm
Supply Voltage Nom5VDC
Product RangeAR50LC Series
Operating Temperature Min-20°C
Operating Temperature Max65°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
Through Hole, 50.8mm x 50.8mm
Product Range
AR50LC Series
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.3ppb
Supply Voltage Nom
5VDC
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
