Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAR36CPT-10.000MHZ-CCACopy
Manufacturer Standard Lead Time35 weeks
Order Code4705448
Product RangeAR36CPT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39,094.220 (CNY44,176.4686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39,094.22 (CNY44,176.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAR36CPT-10.000MHZ-CCACopy
Manufacturer Standard Lead Time35 weeks
Order Code4705448
Product RangeAR36CPT Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -1ppb
Oscillator Case / PackageThrough Hole, 45mm x 36mm
Supply Voltage Nom3.3V
Product RangeAR36CPT Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
Through Hole, 45mm x 36mm
Product Range
AR36CPT Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
1ppb
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
