Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY925.700 (CNY1,046.041) |
| 5+ | CNY871.570 (CNY984.8741) |
| 10+ | CNY858.590 (CNY970.2067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY925.70 (CNY1,046.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPXG6413GH-0600ACopy
Order Code4260151
Technical Datasheet
Frequency Min1.565GHz
Frequency Max1.585GHz
Antenna MountingAdhesive / M2.5 Screw / MMCX Connector
Gain4.7dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou / QZSS / GNSS / SBAS
Frequency Max
1.585GHz
Gain
4.7dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.565GHz
Antenna Mounting
Adhesive / M2.5 Screw / MMCX Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
