Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAPARM2504-SG3Copy
Manufacturer Standard Lead Time6 weeks
Order Code3228317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.400 (CNY84.072) |
| 5+ | CNY64.160 (CNY72.5008) |
| 10+ | CNY53.920 (CNY60.9296) |
| 50+ | CNY51.630 (CNY58.3419) |
| 100+ | CNY49.340 (CNY55.7542) |
| 250+ | CNY47.210 (CNY53.3473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.40 (CNY84.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPARM2504-SG3Copy
Manufacturer Standard Lead Time6 weeks
Order Code3228317
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.602GHz
Antenna MountingAdhesive
Gain3.5dBi
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
3.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
