Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAPAGM2704A-C2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2931527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.440 (CNY69.4272) |
| 5+ | CNY51.480 (CNY58.1724) |
| 10+ | CNY46.870 (CNY52.9631) |
| 50+ | CNY44.250 (CNY50.0025) |
| 100+ | CNY41.400 (CNY46.782) |
| 250+ | CNY39.590 (CNY44.7367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.44 (CNY69.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAGM2704A-C2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2931527
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.60102GHz
Antenna MountingAdhesive
Gain4.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.60102GHz
Gain
4.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
