Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B322512QR24MT Power Inductor (SMD), 0.24 µH, 9.5 A, Shielded, 13.4 A, AOTA-B322512Q Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4566316-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B322512QR24MTCopy
Manufacturer Standard Lead Time36 weeks
Order Code4566317
Product RangeAOTA-B322512Q Series
Your Part Number
1,970 In Stock
Need more?
1,970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.390 (CNY1.5707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B322512QR24MTCopy
Manufacturer Standard Lead Time36 weeks
Order Code4566317
Product RangeAOTA-B322512Q Series
Technical Datasheet
Inductance0.24µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.4A
Product RangeAOTA-B322512Q Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.24µH
Inductor Construction
Shielded
Product Range
AOTA-B322512Q Series
DC Resistance Max
0.011ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
13.4A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
