Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B252012Q1R5MT Power Inductor (SMD), 1.5 µH, 3.3 A, Shielded, 3.9 A, AOTA-B252012Q Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4566306-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B252012Q1R5MTCopy
Manufacturer Standard Lead Time36 weeks
Order Code4566311
Product RangeAOTA-B252012Q Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.710 (CNY1.9323) |
| 250+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.100 (CNY1.243) |
| 2000+ | CNY1.020 (CNY1.1526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.35 (CNY11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B252012Q1R5MTCopy
Manufacturer Standard Lead Time36 weeks
Order Code4566311
Product RangeAOTA-B252012Q Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeAOTA-B252012Q Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
AOTA-B252012Q Series
DC Resistance Max
0.057ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.9A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
