Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B252010SR47MT Power Inductor (SMD), 0.47 µH, 6.1 A, Shielded, 7 A, AOTA-B252010S Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4240587-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B252010SR47MTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4240588
Cut Tape4240588RL
Product RangeAOTA-B252010S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.350 (CNY1.5255) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1500+ | CNY0.854 (CNY0.965) |
| 3000+ | CNY0.778 (CNY0.8791) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B252010SR47MTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4240588
Cut Tape4240588RL
Product RangeAOTA-B252010S Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeAOTA-B252010S Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
AOTA-B252010S Series
DC Resistance Max
0.02ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
