Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B201612QR24MT Power Inductor (SMD), 0.24 µH, 5.8 A, Shielded, 8 A, AOTA-B201612Q Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4566296-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B201612QR24MTCopy
Manufacturer Standard Lead Time35 weeks
Order Code4566297
Product RangeAOTA-B201612Q Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.680 (CNY1.8984) |
| 250+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2000+ | CNY0.992 (CNY1.121) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201612QR24MTCopy
Manufacturer Standard Lead Time35 weeks
Order Code4566297
Product RangeAOTA-B201612Q Series
Technical Datasheet
Inductance0.24µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeAOTA-B201612Q Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.24µH
Inductor Construction
Shielded
Product Range
AOTA-B201612Q Series
DC Resistance Max
0.017ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
8A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
