Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B201610S3R3-101-T Power Inductor (SMD), 3.3 µH, 2.3 A, Shielded, 2.8 A, 0806 [2016 Metric]](https://www-eproc.element14.cn/productimages/standard/en_GB/4245907-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B201610S3R3-101-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4568814
Your Part Number
39,140 In Stock
Need more?
39,140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.400 (CNY1.582) |
| 250+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.050 (CNY1.1865) |
| 1500+ | CNY0.938 (CNY1.0599) |
| 3000+ | CNY0.854 (CNY0.965) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201610S3R3-101-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4568814
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product Range-
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
-
DC Resistance Max
0.14ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.8A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
