Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B201608S2R2MT Power Inductor (SMD), 2.2 µH, 2 A, Shielded, 2.6 A, AOTA-B201608S Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4240579-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B201608S2R2MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Cut Tape4240582
Cut Tape4240582RL
Product RangeAOTA-B201608S Series
Your Part Number
2,800 In Stock
Need more?
2,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.610 (CNY1.8193) |
| 50+ | CNY1.310 (CNY1.4803) |
| 250+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.988 (CNY1.1164) |
| 1500+ | CNY0.877 (CNY0.991) |
| 3000+ | CNY0.796 (CNY0.8995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.05 (CNY9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201608S2R2MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Cut Tape4240582
Cut Tape4240582RL
Product RangeAOTA-B201608S Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeAOTA-B201608S Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.148ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AOTA-B201608S Series
DC Resistance Max
0.148ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.6A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
