Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B160808S2R2MT Power Inductor (SMD), 2.2 µH, 1.1 A, Shielded, 1.3 A, AOTA-B160808S Series, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/4240576-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B160808S2R2MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4240578RL
Cut Tape4240578
Product RangeAOTA-B160808S Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 50+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1500+ | CNY1.280 (CNY1.4464) |
| 3000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B160808S2R2MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4240578RL
Cut Tape4240578
Product RangeAOTA-B160808S Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeAOTA-B160808S Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AOTA-B160808S Series
DC Resistance Max
0.29ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
