Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY689.310 | CNY689.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.310 (CNY778.9203) |
| 5+ | CNY662.110 (CNY748.1843) |
| 10+ | CNY634.910 (CNY717.4483) |
| 50+ | CNY607.710 (CNY686.7123) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC2012XAJC-25.0000C
Order Code
Re-Reel3228330RL
Cut Tape3228330
Product RangeAOC2012
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilityLVCMOS
Oscillator Case / PackageSMD, 20.32mm x 12.7mm
Supply Voltage Nom3.3V
Product RangeAOC2012
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppb
Oscillator Case / Package
SMD, 20.32mm x 12.7mm
Product Range
AOC2012
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

